Metylan Vlies Wallpaper paste MFKV2 3 kg

  • Item no.: 2233946
  • Manufacturer no.: MFKV2
  • EAN: 4057278007008
Variants

Application areas: High quality, ready-to-use paste for taping fleece and vinyl wallpaper. Suitable for wall adhesive technology or for the back application at the wallpaper track. For smooth and embossed nonwovens.This text is machine translated.…

  • Item no.: 2233946
  • Manufacturer no.: MFKV2
  • EAN: 4057278007008
Variants

Application areas: High quality, ready-to-use paste for taping fleece and vinyl wallpaper. Suitable for wall adhesive technology or for the back application at the wallpaper track. For smooth and embossed nonwovens.This text is machine translated.…

Hazard Statement

cz.actum.core.entity.product.ProductImage@2b44a9f9[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Attention
GHS / H Hazard Statements
  • H 317: May cause an allergic skin reaction
GHS Precautionary Statements
  • P 102: Keep away from children
  • P 101: If medical advice is needed, have product container or label at hand
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 501: Dispose of contents/container at …

Hazard Statement

cz.actum.core.entity.product.ProductImage@2b44a9f9[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Similar products