MFA 950D111 Transmission Motors 12 Vdc 11:1

  • Item no.: 222371
  • Manufacturer no.: 950D111
  • EAN: 5014111950043

Perfectly suited to industrial and modelling applications in which a powerful drive is needed.

  • Warranty: 24 months
  • Manufacturer: MFA
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
(Ø) 39 mm
Length 70 mm
Category Transmission Motors
Gear reduction 11:1
Nominal voltage 12 Vdc
Max. torque 7 Ncm
Shaft length 15 mm
Shaft Ø 6 mm
Operating voltage 6 - 15 Vdc
Peak torque 7 Ncm
Idle speed 12 V 1145 rpm
Idle speed at 15V 1430 rpm
Idle speed 6 V 572 rpm
Idle speed (9 V) 858 rpm
Idle speed (nominal) 1145 rpm
Weight 146 g

Technical data

(Ø) 39 mm
Length 70 mm
Category Transmission Motors
Gear reduction 11:1
Nominal voltage 12 Vdc
Max. torque 7 Ncm
Shaft length 15 mm
Shaft Ø 6 mm
Operating voltage 6 - 15 Vdc
Peak torque 7 Ncm

Documents & Downloads

See and discover other items from category Model Making Gearmotors