MHL adapter cable [1x USB 2.0 connector Micro B - 1x HDMI plug]2.4 mRedOehlbach

  • Item no.: 1166290
  • Manufacturer no.: 60081
  • EAN: 4003635600818

Oehlbach adapter cable for MHL *-capable multimedia devices (MHL 2.0). The adapter allows the connection of MHL-enabled devices to the HDMI port of HD-TV set. With this cable you can download pictures and videos from your smartphone, tablet or your c…

  • Item no.: 1166290
  • Manufacturer no.: 60081
  • EAN: 4003635600818

Oehlbach adapter cable for MHL *-capable multimedia devices (MHL 2.0). The adapter allows the connection of MHL-enabled devices to the HDMI port of HD-TV set. With this cable you can download pictures and videos from your smartphone, tablet or your c…

Cable type USB , HDMI
No. of A connectors 1 x
Type A USB 2.0 connector Micro B
No. of B connections 1 x
Type B HDMI plug
Cable length 2.4 m
Colour Red
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type MHL 2.0
Core material
Copper
Signal flow direction Unidirectional (uni)
Video resolution 4096 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type USB , HDMI
No. of A connectors 1 x
Type A USB 2.0 connector Micro B
No. of B connections 1 x
Type B HDMI plug
Cable length 2.4 m
Colour Red
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables