Micro Bit KI-5601 1 pc(s)

  • Item no.: 1665592
  • Manufacturer no.: KI-5601
  • EAN: 4250236816319

This breakout board allows quick and easy new circuits and hardware to the BBC Micro: bit to connect.The access to all important pins is guaranteed and also a direct access to the Buttons A and B is possible.The prototyping area with 0 V, 3 V and dis…

  • Item no.: 1665592
  • Manufacturer no.: KI-5601
  • EAN: 4250236816319

This breakout board allows quick and easy new circuits and hardware to the BBC Micro: bit to connect.The access to all important pins is guaranteed and also a direct access to the Buttons A and B is possible.The prototyping area with 0 V, 3 V and dis…

  • Separate prototyping area with 0 V and 3 V-Series
  • Labelled Pins
Packaging type Bulk
Height 11.8 mm
Length 40 mm
Width 60 mm
Colour Black
Compatible with (details) Micro: bit
I/O number 21

Technical data

  • Separate prototyping area with 0 V and 3 V-Series
  • Labelled Pins
Packaging type Bulk
Height 11.8 mm
Length 40 mm
Width 60 mm
Colour Black
Compatible with (details) Micro: bit
I/O number 21

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Breakout Boards