Micro Bit KI-5620 1 pc(s)

  • Item no.: 1665593
  • Manufacturer no.: KI-5620
  • EAN: 4250236816326

The Motor driver board allows quick and easy up to motors with the BBC Micro: bit board. Via screw terminals can be an optimal power supply, whereby not only the motor driver board is supplied, but also the micro: bit board.All pins are also quickly …

  • Item no.: 1665593
  • Manufacturer no.: KI-5620
  • EAN: 4250236816326

The Motor driver board allows quick and easy up to motors with the BBC Micro: bit board. Via screw terminals can be an optimal power supply, whereby not only the motor driver board is supplied, but also the micro: bit board.All pins are also quickly …

  • For controlling 2 motors
  • 4 inputs (2 analogue and 2 external connections to button. A and B).
Packaging type Bulk
Min. operating voltage 4.5 V
Max. operating voltage 6 V
Height 18 mm
Length 61 mm
Width 67 mm
Colour Black
Compatible with (details) Micro: bit
No. of digital inputs 2
Type Motor Driver for micro: bit

Technical data

  • For controlling 2 motors
  • 4 inputs (2 analogue and 2 external connections to button. A and B).
Packaging type Bulk
Min. operating voltage 4.5 V
Max. operating voltage 6 V
Height 18 mm
Length 61 mm
Width 67 mm
Colour Black
Compatible with (details) Micro: bit
No. of digital inputs 2
Type Motor Driver for micro: bit

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Breakout Boards