Micro Bit mirco:bit Kit

  • Item no.: 2239288
  • EAN: 4250236820583

The All-in-One Robotics Board enables the BBC micro: bit for driving 4 motors (or 2 stepper motors) and 8 servos.Coupled with 17 other I/O expansion points, this means that the BBC micro: bit is very easy to become the core of a variety of robotics p…

  • Item no.: 2239288
  • EAN: 4250236820583

The All-in-One Robotics Board enables the BBC micro: bit for driving 4 motors (or 2 stepper motors) and 8 servos.Coupled with 17 other I/O expansion points, this means that the BBC micro: bit is very easy to become the core of a variety of robotics p…

  • Operating Voltage (Supply via Terminal Blocks or Servo Power Connector) +3.0V – 10.8V (Recommended: 6.0V – 10.8V)
  • Regulated voltage supply (for BBC micro:bit) +3.3V
  • Servo and motor voltage supply voltage
  • Max Current (All Servos and Motors) 10A (absolute max., 12A)
  • Servo Output Connections 8 (provide supply voltage to servos)
  • Motor Output Connections 4 [2 stepper motors] (1.5A max current draw per motor)
  • External Connections (Link Header) All BBC micro:bit Pins (IO Pins 5mA max sink/source current)
  • Power supply via link header to external devices 3.3V, 90mA max current draw
Type BBC micro:bit
Length 68 mm
Width 62 mm
Height 10 cm
Power supply (LOV) via terminal
Product type mirco:bit Kit
Suitable for micro:bit

Technical data

  • Operating Voltage (Supply via Terminal Blocks or Servo Power Connector) +3.0V – 10.8V (Recommended: 6.0V – 10.8V)
  • Regulated voltage supply (for BBC micro:bit) +3.3V
  • Servo and motor voltage supply voltage
  • Max Current (All Servos and Motors) 10A (absolute max., 12A)
  • Servo Output Connections 8 (provide supply voltage to servos)
  • Motor Output Connections 4 [2 stepper motors] (1.5A max current draw per motor)
  • External Connections (Link Header) All BBC micro:bit Pins (IO Pins 5mA max sink/source current)
  • Power supply via link header to external devices 3.3V, 90mA max current draw
Type BBC micro:bit
Length 68 mm
Width 62 mm
Height 10 cm
Power supply (LOV) via terminal
Product type mirco:bit Kit
Suitable for micro:bit

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)