Technical data
- Material: aluminium
Connection | |
---|---|
Dim | (Ø x H) 9.4 mm x 6.5 mm |
Min. operating voltage | 4.5 V DC |
Max. operating voltage | 10 V DC |
Sensitivity | -40 dB |
Min. frequency | 100 Hz |
Max. frequency | 10000 Hz |
Impedance | 2200 Ω |
Height | 6.5 mm |
Content | 1 pc(s) |
(Ø) | 9.4 mm |
---|---|
Frequency range | 100 Hz - 10000 Hz |
Type | KPCM-94H65L-40DB-1689 |
Operating voltage | 4.5 - 10 V DC |
RoHS-compliant | Yes |
Product type | Microphone capsule |
Documents & Downloads
Microphone capsule KPCM-Series
- Warranty: 24 months
- Manufacturer: KEPO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Microphone Capsules