Microsoft Surface Go WiFi 128 GB Silver Windows® tablet PC 25.4 cm (10.0 inch) 1.6 GHz Intel® Pentium® Gold Windows® 10

  • Item no.: 1761265
  • Manufacturer no.: MCZ-00003
  • EAN: 0889842309720

Versatile, flexible and mobile.Small and with 522 g light as ever: our new 10"-surface go. It is versatile and can be used as a laptop and tablet has an adjustable folding stand and a fast connection via WLAN. Compatible with iphone and Android Smart…

  • Item no.: 1761265
  • Manufacturer no.: MCZ-00003
  • EAN: 0889842309720

Versatile, flexible and mobile.Small and with 522 g light as ever: our new 10"-surface go. It is versatile and can be used as a laptop and tablet has an adjustable folding stand and a fast connection via WLAN. Compatible with iphone and Android Smart…

  • Ambient light sensor
  • Acceleration sensor
  • Gyro
  • Stereo Microphone
Product type Windows® tablet PC
Type Surface Go
Display (cm) 25.4 cm
Screen size diagonal (inches) 10.0 inch
Display properties Capacitive , Multi-touch
Display resolution 1800 x 1200 p
Display format 3:2
CPU Intel® Pentium® Gold 4415Y
CPU series Intel® Pentium® Gold
Processor/type 4415Y
Processor cores (No.) 2 x
CPU speed 1.6 GHz
Turbo frequency (max.) 1.6 GHz
CPU cache 2 MB
RAM
8 GB
RAM type LPDDR3 RAM
Memory capacity 128 GB
Storage media SSD
Memory card slots microSDXC card
Operating system (Version) Windows® 10 S
Features Stylus function , Wi-Fi
Mobile internet WiFi
Bluetooth 4.1
Software included Microsoft Office 365 30-day test version
Interfaces USB-C™ , microSDXC , Headphone jack (3.5 mm) , Wi-Fi 802.11 b/g/n/a/ac , Bluetooth
Colour Silver
Width 245 mm
Height 8.3 mm
Depth 175 mm
Weight 522 g
Operating time (max.) 9 h
Bluetooth Yes
Keyboard Optional
CPU type Dual Core

Technical data

  • Ambient light sensor
  • Acceleration sensor
  • Gyro
  • Stereo Microphone
Product type Windows® tablet PC
Type Surface Go
Display (cm) 25.4 cm
Screen size diagonal (inches) 10.0 inch
Display properties Capacitive , Multi-touch
Display resolution 1800 x 1200 p
Display format 3:2
CPU Intel® Pentium® Gold 4415Y
CPU series Intel® Pentium® Gold
Processor/type 4415Y

Frequently bought together

Similar products

See and discover other items from category Tablets