Microsoft Surface Laptop G1 13.5 Laptop 34.3 cm (13.5 inch) Intel® Core™ i5 7300U 8 GB 128 GB SSD Intel HD Graphics 6
Microsoft Surface Laptop G1 13.5 Laptop 34.3 cm Silver
Microsoft Surface Laptop G1 13.5 Laptop 34.3 cm Silver
Microsoft surface laptop G1 13.5", refurbished (very good), silver
Highlights & Details
- Display: 34.3 cm 13.5 inch Touch display, Glossy 2256 x 1504 Pixel
- CPU: Intel® Core™ i5 7300U 7th Gen (Kaby Lake) (2 x 2.6 GHz)
- RAM: 8 GB DDR3 RAM
- Memory: 128 GB SSD
- Graphics card: Intel HD Graphics 620
- Operating system: Windows® 11 Pro
Comments
What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.Where do the products come from?The products are display items, end-of-lease returns or test-before-you-buy items. Most of them were owned by larger companies.Why choose a pre-owned product?Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted Laptops