Microsoft Surface Pro 4 Windows® / All-in-One PC Refurbished (very good) 31.2 cm (12.3 inch) 256 GB WiFi Silver, Black

  • Item no.: 2352198
  • Manufacturer no.: G112003-017A
  • EAN: 4064161162898

Microsoft Surface Pro 4 Windows® / All-in-One PC 31.2 cm Silver, Black

  • Item no.: 2352198
  • Manufacturer no.: G112003-017A
  • EAN: 4064161162898

Microsoft Surface Pro 4 Windows® / All-in-One PC 31.2 cm Silver, Black

  • Integrated sound card, webcam and speakers
Display (cm) 31.2 cm
Screen size diagonal (inches) 12.3 inch
Display properties Anti-glare , Matt , Multi-touch
Display resolution 2736 x 1824 p
CPU Intel Core i5 6300U
CPU series Intel® Core™ i5
Processor/type 6300U
Processor generation 6th Gen (Skylake)
Processor cores (No.) 2 x
CPU speed 2.4 GHz
Turbo frequency (max.) 3 GHz
RAM
8 GB
RAM type DDR3 RAM
No. of graphics cards 1
Graphics card type Intel HD Graphics
Graphics card type 520
Memory capacity 256 GB
Storage media SSD
Mobile internet WiFi
Phone function No
No. of MiniDPs 1 x
No. of USB 3.1 (1st gen) 1 x
Interfaces Mini DisplayPort , Headphone/mic combo jack (3.5 mm) , Audio stereo (3.5 mm jack) , USB 3.2 Gen 1 (USB 3.0)
Colour Silver , Black
Width 29.21 cm
Height 20.14 cm
Depth 0.85 cm
Weight 786 g
Software included BullGuard Internet Security 1 year for 3 devices , Acronis True Image Personal Edition
Product type Windows® / All-in-One PC
Operating system (Version) Windows® 10 Pro
Product condition
Refurbished (very good)
Type Surface Pro 4
Condition The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.

Technical data

  • Integrated sound card, webcam and speakers
Display (cm) 31.2 cm
Screen size diagonal (inches) 12.3 inch
Display properties Anti-glare , Matt , Multi-touch
Display resolution 2736 x 1824 p
CPU Intel Core i5 6300U
CPU series Intel® Core™ i5
Processor/type 6300U
Processor generation 6th Gen (Skylake)
Processor cores (No.) 2 x
CPU speed 2.4 GHz

Frequently bought together

Similar products

See and discover other items from category Refurbished/ & Discounted Tablets