Microsoft Surface Pro 6 31.2 cm (12.3 inch) Windows® / 2-in-1 Intel® Core™ i5 i5-8250U 8 GB LPDDR3 RAM 256 GB SSD WiFi

  • Item no.: 1852766
  • Manufacturer no.: KJT-00003
  • EAN: 0889842369533

Surface Pro 6 for business - the pro with more power.New ways for productivity and creativity. As an ultra-light laptop, who is also a tablet, offers the Surface Pro 6 to create, communicate, and kollaborieren you more in such a way as you want it to…

  • Item no.: 1852766
  • Manufacturer no.: KJT-00003
  • EAN: 0889842369533

Surface Pro 6 for business - the pro with more power.New ways for productivity and creativity. As an ultra-light laptop, who is also a tablet, offers the Surface Pro 6 to create, communicate, and kollaborieren you more in such a way as you want it to…

Display (cm) 31.2 cm
Screen size diagonal (inches) 12.3 inch
Display properties Capacitive , Multi-touch
Display resolution 2736 x 1824 p
Display format 3:2
CPU series Intel® Core™ i5
Processor/type i5-8250U
Processor cores (No.) 4 x
CPU speed 1.6 GHz
Turbo frequency (max.) 3.4 GHz
CPU cache 6 MB
RAM
8 GB
RAM type LPDDR3 RAM
Memory capacity 256 GB
Storage media SSD
Bluetooth 4.1
Mobile internet WiFi
No. of MiniDPs 1 x
Interfaces USB 3.0 , Headphone/mic combo jack (3.5 mm) , Mini DisplayPort , Card reader , Wi-Fi 802.11 b/g/n/a/ac , Bluetooth
Colour Platinum grey
Width 292 mm
Height 8.5 mm
Depth 201 mm
Weight 770 g
Operating time (max.) 13.5 h
Software included Microsoft Office 365 30-day test version
Product type Windows® / 2-in-1
Operating system (Version) Windows® 10 Home
Bluetooth Yes
No. of USB 3.0 ports 1 x
Keyboard Optional
Surface Pro 6
Features Stylus function , Wi-Fi
CPU type Quad Core

Technical data

Display (cm) 31.2 cm
Screen size diagonal (inches) 12.3 inch
Display properties Capacitive , Multi-touch
Display resolution 2736 x 1824 p
Display format 3:2
CPU series Intel® Core™ i5
Processor/type i5-8250U
Processor cores (No.) 4 x
CPU speed 1.6 GHz
Turbo frequency (max.) 3.4 GHz

Frequently bought together

Similar products

See and discover other items from category