Microsoft Surface Pro 7 31.2 cm (12.3 inch) Windows® / 2-in-1 Intel® Core™ i5 i5-1035G4 16 GB LPDDR4-RAM 256 GB SSD WiF

  • Item no.: 2227073
  • Manufacturer no.: PUW-00003
  • EAN: 0889842482027

Ultra-light and versatileStand out from the crowd with Surface Pro 7 - more powerful than ever with Intel® Core™ processor, improved battery life and graphics performance, and more multitasking connections.Connect, get creative, make comfortableWork …

  • Item no.: 2227073
  • Manufacturer no.: PUW-00003
  • EAN: 0889842482027

Ultra-light and versatileStand out from the crowd with Surface Pro 7 - more powerful than ever with Intel® Core™ processor, improved battery life and graphics performance, and more multitasking connections.Connect, get creative, make comfortableWork …

Display (cm) 31.2 cm
Screen size diagonal (inches) 12.3 inch
Display resolution mode Full HD
Display properties Touch display
Display resolution 2736 x 1824 p
Display format 3:2
CPU Intel® Core™ i5-1035G4
CPU series Intel® Core™ i5
Processor/type i5-1035G4
Processor generation 10th Gen (Ice Lake)
Processor cores (No.) 4 x
CPU speed 1.1 GHz
Turbo frequency (max.) 3.7 GHz
CPU cache 6 MB
RAM
16 GB
RAM type LPDDR4-RAM
No. of graphics cards 1
Graphics card type Intel Iris Plus Graphics
Memory capacity 256 GB
Storage media SSD
Memory card slots microSDXC card
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 5.0
Mobile internet WiFi
Fingerprint No
No. of USB 3.1 (1st gen) 1 x
No. of USB 3.0 ports 1 x
Interfaces USB type A , USB-C™ , Headphone jack (3.5 mm) , Card reader
Colour Platinum
Width 201 mm
Height 292 mm
Depth 8.5 mm
Weight 775 g
Software included Windows® 10 Home , Microsoft Office 365 30-day trial
Product type Windows® / 2-in-1
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 31.2 cm
Screen size diagonal (inches) 12.3 inch
Display resolution mode Full HD
Display properties Touch display
Display resolution 2736 x 1824 p
Display format 3:2
CPU Intel® Core™ i5-1035G4
CPU series Intel® Core™ i5
Processor/type i5-1035G4
Processor generation 10th Gen (Ice Lake)

Frequently bought together

Similar products

See and discover other items from category Windows® Tablets / 2-in-1 Tablet