Microsoft Xbox One S 1 TB White incl. Halo Wars

  • Item no.: 1534600
  • Manufacturer no.: 234-00136
  • EAN: 0889842181852

The new Xbox One S is the most compact and most advanced Xbox, ever. The 40 per cent smaller console has an internal power supply, supports 4K Ultra HD Blu-ray films, as well as streaming content from partners such as Netflix and Amazon Video. The Hi…

  • Item no.: 1534600
  • Manufacturer no.: 234-00136
  • EAN: 0889842181852

The new Xbox One S is the most compact and most advanced Xbox, ever. The 40 per cent smaller console has an internal power supply, supports 4K Ultra HD Blu-ray films, as well as streaming content from partners such as Netflix and Amazon Video. The Hi…

Colour White
Memory capacity 1 TB
Features incl. Halo Wars
Weight 4.43 kg
Width 430 mm
Height 290 mm
Depth 110 mm
Product type Xbox One S

Technical data

Colour White
Memory capacity 1 TB
Features incl. Halo Wars
Weight 4.43 kg
Width 430 mm
Height 290 mm
Depth 110 mm
Product type Xbox One S

Frequently bought together

Similar products

See and discover other items from category