Technical data
Type | SMD |
---|---|
Type | 0603 |
Resistance | 470 Ω |
Power rating | 0.1 W |
Tolerance ± | 1 % |
Temperature coefficient | 50 pages/min |
Length | 1.7 mm |
Width | 0.95 mm |
Height | 0.55 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 1.7 x 0.95 x 0.55 mm |
---|---|
RoHS-compliant | Yes |
Type | CDF-S0603470R150 |
Product type | Cermet resistor |
Documents & Downloads
SMD resistor CDF
- Warranty: 24 months
- Manufacturer: Microtech
Frequently bought together
Customer reviews
Similar products
See and discover other items from category SMD Metal Film Resistors