Microtech CMF06039k950.110 Thin film resistor 9.95 kΩ SMD 0603 0.1 W 0.1 % 10 pages/min 1 pc(s)

  • Item no.: 1457045
  • Manufacturer no.: CMF06039k950.110
  • EAN: 2050003945073

SMD-WID.CMF 0603 9k95 0.1% 10ppm

  • Item no.: 1457045
  • Manufacturer no.: CMF06039k950.110
  • EAN: 2050003945073

SMD-WID.CMF 0603 9k95 0.1% 10ppm

Type SMD
Type 0603
Resistance 9.95 kΩ
Power rating 0.1 W
Tolerance ± 0.1 %
Temperature coefficient 10 pages/min
Length 1.7 mm
Width 0.95 mm
Height 0.55 mm
Content 1 pc(s)
RoHS-compliant Yes
Type CMF06039k950.110
Product type Thin film resistor

Technical data

Type SMD
Type 0603
Resistance 9.95 kΩ
Power rating 0.1 W
Tolerance ± 0.1 %
Temperature coefficient 10 pages/min
Length 1.7 mm
Width 0.95 mm
Height 0.55 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors