Microtech CMF08054k750.115 Thin film resistor 4.75 kΩ SMD 0805 0.125 W 0.1 % 15 pages/min 1 pc(s)

  • Item no.: 1457053
  • Manufacturer no.: CMF08054k750.115
  • EAN: 2050003945059

SMD-WID.CMF 0805 4k75 0.1% 15ppm

  • Item no.: 1457053
  • Manufacturer no.: CMF08054k750.115
  • EAN: 2050003945059

SMD-WID.CMF 0805 4k75 0.1% 15ppm

Type SMD
Type 0805
Resistance 4.75 kΩ
Power rating 0.125 W
Tolerance ± 0.1 %
Temperature coefficient 15 pages/min
Length 2.15 mm
Width 1.4 mm
Height 0.65 mm
Content 1 pc(s)
RoHS-compliant Yes
Type CMF08054k750.115
Product type Thin film resistor

Technical data

Type SMD
Type 0805
Resistance 4.75 kΩ
Power rating 0.125 W
Tolerance ± 0.1 %
Temperature coefficient 15 pages/min
Length 2.15 mm
Width 1.4 mm
Height 0.65 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors