Microtech CMF120633k20.115 Thin film resistor 33.2 kΩ SMD 1206 0.25 W 0.1 % 15 pages/min 1 pc(s)

  • Item no.: 1457064
  • Manufacturer no.: CMF120633k20.115
  • EAN: 2050003942874

SMD-WID.CMF 1206 33k2 0.1% 15ppm

  • Item no.: 1457064
  • Manufacturer no.: CMF120633k20.115
  • EAN: 2050003942874

SMD-WID.CMF 1206 33k2 0.1% 15ppm

Type SMD
Type 1206
Resistance 33.2 kΩ
Power rating 0.25 W
Tolerance ± 0.1 %
Temperature coefficient 15 pages/min
Length 3.35 mm
Width 1.75 mm
Height 0.65 mm
Content 1 pc(s)
RoHS-compliant Yes
Type CMF120633k20.115
Product type Thin film resistor

Technical data

Type SMD
Type 1206
Resistance 33.2 kΩ
Power rating 0.25 W
Tolerance ± 0.1 %
Temperature coefficient 15 pages/min
Length 3.35 mm
Width 1.75 mm
Height 0.65 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors