Microtech CMF12069k950.110 Thin film resistor 9.95 kΩ SMD 1206 0.25 W 0.1 % 10 pages/min 1 pc(s)

  • Item no.: 1457069
  • Manufacturer no.: CMF12069k950.110
  • EAN: 2050003942959

SMD-WID.CMF 1206 9k95 0.1% 10ppm

  • Item no.: 1457069
  • Manufacturer no.: CMF12069k950.110
  • EAN: 2050003942959

SMD-WID.CMF 1206 9k95 0.1% 10ppm

Type SMD
Type 1206
Resistance 9.95 kΩ
Power rating 0.25 W
Tolerance ± 0.1 %
Temperature coefficient 10 pages/min
Length 3.35 mm
Width 1.75 mm
Height 0.65 mm
Content 1 pc(s)
RoHS-compliant Yes
Type CMF12069k950.110
Product type Thin film resistor

Technical data

Type SMD
Type 1206
Resistance 9.95 kΩ
Power rating 0.25 W
Tolerance ± 0.1 %
Temperature coefficient 10 pages/min
Length 3.35 mm
Width 1.75 mm
Height 0.65 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors