Microtech CMF1210499R0.110 Thin film resistor 499 Ω SMD 1210 0.33 W 0.1 % 10 pages/min 1 pc(s)

  • Item no.: 1457070
  • Manufacturer no.: CMF1210499R0.110
  • EAN: 2050003942751

SMD-WID.CMF 1210 499R 0.1% 10ppm

  • Item no.: 1457070
  • Manufacturer no.: CMF1210499R0.110
  • EAN: 2050003942751

SMD-WID.CMF 1210 499R 0.1% 10ppm

Type SMD
Type 1210
Resistance 499 Ω
Power rating 0.33 W
Tolerance ± 0.1 %
Temperature coefficient 10 pages/min
Length 3.3 mm
Width 2.65 mm
Height 0.75 mm
Content 1 pc(s)
RoHS-compliant Yes
Type CMF1210499R0.110
Product type Thin film resistor

Technical data

Type SMD
Type 1210
Resistance 499 Ω
Power rating 0.33 W
Tolerance ± 0.1 %
Temperature coefficient 10 pages/min
Length 3.3 mm
Width 2.65 mm
Height 0.75 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors