Microtech CRA-E0805100R-30100 Cermet resistor 100 Ω SMD 0805 0.125 W 30 % 100 pages/min 1 pc(s)

  • Item no.: 1457036
  • Manufacturer no.: CRA-E0805100R-30100
  • EAN: 2050003935258

SMD-WID.CRA 0805 100R -30% 100ppm

  • Item no.: 1457036
  • Manufacturer no.: CRA-E0805100R-30100
  • EAN: 2050003935258

SMD-WID.CRA 0805 100R -30% 100ppm

Type SMD
Type 0805
Resistance 100 Ω
Power rating 0.125 W
Tolerance ± 30 %
Temperature coefficient 100 pages/min
Length 2.15 mm
Width 1.4 mm
Height 0.65 mm
Content 1 pc(s)
Dim (L x W x H) 2.15 x 1.4 x 0.65 mm
RoHS-compliant Yes
Type CRA-E0805100R-30100
Product type Cermet resistor

Technical data

Type SMD
Type 0805
Resistance 100 Ω
Power rating 0.125 W
Tolerance ± 30 %
Temperature coefficient 100 pages/min
Length 2.15 mm
Width 1.4 mm
Height 0.65 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors