Technical data
Type | SMD |
---|---|
Type | 1206 |
Resistance | 270 Ω |
Power rating | 0.25 W |
Tolerance ± | 10 % |
Temperature coefficient | 100 pages/min |
Length | 3.35 mm |
Width | 1.75 mm |
Height | 0.65 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 3.35 x 1.75 x 0.65 mm |
---|---|
RoHS-compliant | Yes |
Type | CRA-E1206270R10100 |
Product type | Cermet resistor |
Documents & Downloads
SMD resistor CRA
- Warranty: 24 months
- Manufacturer: Microtech
Frequently bought together
Customer reviews
Similar products
See and discover other items from category SMD Metal Film Resistors