Mik-C 2x0,50qmm,black, PVC, copper braid 480205009 Kabeltronik

  • Item no.: 486498
  • Manufacturer no.: 480205009-1
  • EAN: 2050001708403

Conductor: tinned stranded copper wire · Structure of Conductor: 28x0,15mm · Core insulation: PE · Taping: textile fleece · Shield: tinned copper braid · Jacket: Soft-PVC, black, matt

  • Item no.: 486498
  • Manufacturer no.: 480205009-1
  • EAN: 2050001708403

Conductor: tinned stranded copper wire · Structure of Conductor: 28x0,15mm · Core insulation: PE · Taping: textile fleece · Shield: tinned copper braid · Jacket: Soft-PVC, black, matt

  • Operating voltage: 500V
  • Testing voltage: 1200V
  • Temperature range: static: -30°C to +70°C dynamic: -15°C to +70°C
  • Bending radius: min. 10 x O.D.
No. of leads 2 x
Cross section (each core) 0.50 mm²
Cross section 2 x 0.50 mm²
Features Shielded , Cold-resistant
Outside Ø 5.60 mm
Colour Black
Content Sold per metre
Nominal voltage U0 500 V
Packaged No
Sold per metre Yes
Halogen-free No
Shielded Yes
Manufacturer part # 480205009
Insulation material PVC
Min. temperature range (fixed installation) -30 °C
Max. temperature range (fixed installation) +70 °C
Min. temperature range (flexible installation) -15 °C
Max. temperature range (flexible installation) +70 °C
Core layout Cu-strand, tin-plated
Core layout 28 x 0.15 mm
Type 480205009
Product type Microphone cable

Technical data

  • Operating voltage: 500V
  • Testing voltage: 1200V
  • Temperature range: static: -30°C to +70°C dynamic: -15°C to +70°C
  • Bending radius: min. 10 x O.D.
No. of leads 2 x
Cross section (each core) 0.50 mm²
Cross section 2 x 0.50 mm²
Features Shielded , Cold-resistant
Outside Ø 5.60 mm
Colour Black
Content Sold per metre
Nominal voltage U0 500 V
Packaged No
Sold per metre Yes

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category AV Cables (By the Metre)