Mik-C/FRNC 2x0,50qmm,black, copper braid 48H205000 Kabeltronik
Conductor: tinned stranded copper wire · Structure of Conductor: 28x0,15mm · Core insulation: PE · Taping: textile fleece · Shield: tinned copper braid · Jacket: FRNC, black, matt
- Warranty: 24 months
- Manufacturer: Kabeltronik
Conductor: tinned stranded copper wire · Structure of Conductor: 28x0,15mm · Core insulation: PE · Taping: textile fleece · Shield: tinned copper braid · Jacket: FRNC, black, matt
- Warranty: 24 months
- Manufacturer: Kabeltronik
Technical data
- Operating voltage: 500V
- Testing voltage: 1200V
- Temperature range: static: -30°C to +70°C dynamic: -15°C to +70°C
- Bending radius: min. 15 x O.D.
No. of leads | 2 x |
---|---|
Cross section (each core) | 0.50 mm² |
Cross section | 2 x 0.50 mm² |
Features | Halogen-free , Flame-retardant |
Outside Ø | 5.50 mm |
Colour | Black |
Content | Sold per metre |
Nominal voltage U0 | 500 V |
Packaged | No |
Sold per metre | Yes |
Halogen-free | No |
---|---|
Shielded | Yes |
Manufacturer part # | 48H205000 |
Insulation material | FRNC |
Min. temperature range (fixed installation) | -30 °C |
Max. temperature range (fixed installation) | +70 °C |
Min. temperature range (flexible installation) | -15 °C |
Max. temperature range (flexible installation) | +70 °C |
Core layout | Cu-strand, tin-plated |
Core layout | 28 x 0.15 mm |
Type | 48H205000 |
Product type | Microphone cable |
Documents & Downloads
Mik-C/FRNC 2x0,50qmm,black, copper braid
Conductor: tinned stranded copper wire · Structure of Conductor: 28x0,15mm · Core insulation: PE · Taping: textile fleece · Shield: tinned copper braid · Jacket: FRNC, black, matt
- Warranty: 24 months
- Manufacturer: Kabeltronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)