Mini PC;Raspberry Pi® 3 HiFiBerryARM;CORTEX-A53(4 x 1.2 GHz ) 1 GB RAM16 GB microSDLinux

  • Item no.: 1542267
  • Manufacturer no.: CR-1542267
  • EAN: 4016139186177

This mini PC based on the Raspberry Pi is your ideal choice if you are looking for a cheap PC with him your videos or music in the best sound quality to be heard. With the system you can Hi Res-Audio with 24 Bit at 192 kHz. A separate voltage regulat…

  • Warranty: 24 months
  • Item no.: 1542267
  • Manufacturer no.: CR-1542267
  • EAN: 4016139186177

This mini PC based on the Raspberry Pi is your ideal choice if you are looking for a cheap PC with him your videos or music in the best sound quality to be heard. With the system you can Hi Res-Audio with 24 Bit at 192 kHz. A separate voltage regulat…

  • Warranty: 24 months
Product type Mini PC
CPU series ARM Cortex™
Processor/type CORTEX-A53
Processor cores (No.) 4 x
CPU speed 1.2 GHz
RAM
1 GB
RAM type DDR2 RAM
Graphics card type Broadcom VideoCore
Hard drive capacity (total) 16 GB
Hard drive 1 type microSD
Hard drive 16 GB
No. of HDMI ports 1 x
No. of USB 2.0 ports 4 x
Interfaces Bluetooth , Wi-Fi 802.11 b/g/n , Audio stereo (3.5 mm jack) , HDMI™ , microSD , USB 2.0
Supported memory cards microSD
Operating system (Version) Linux

Technical data

Product type Mini PC
CPU series ARM Cortex™
Processor/type CORTEX-A53
Processor cores (No.) 4 x
CPU speed 1.2 GHz
RAM
1 GB
RAM type DDR2 RAM
Graphics card type Broadcom VideoCore
Hard drive capacity (total) 16 GB
Hard drive 1 type microSD

Frequently bought together

Similar products

See and discover other items from category Mini PCs