Mini-rocker switch 1 x UM center position
- Item no.: 646739
- Manufacturer no.: 3000211
- EAN: 4033538246585
Very small and powerful mini-rocker switch.
This text is machine translated.
- Warranty: 24 months
- Item no.: 646739
- Manufacturer no.: 3000211
- EAN: 4033538246585
Very small and powerful mini-rocker switch.
This text is machine translated.
- Warranty: 24 months
Technical data
Type | 1 x to center position |
---|---|
Colour | Black |
Length | 20 mm |
Width | 15 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 20 x 15 x 25 mm |
Manufacturer part # | 3000211 |
Height | 25 mm |
Type | Mini-Wippenschalter MRS-103-C6 Ein-Aus-Ein |
Voltage | 250 V |
Product type | Toggle switch |
---|
Mini-rocker switch 1 x UM center position
Very small and powerful mini-rocker switch.
This text is machine translated.
Highlights & Details
- Switching power 250 V/3 A
- Plug connection 4.8 mm
- Front panel cut-out 13 x 19.5 mm
- This text is machine translated.
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Automotive Switches