Mini SH11 Car blade-type fuse holder Blade-type fuse (mini) Number of pins 1 1 pc(s)
- Item no.: 646714
- Manufacturer no.: 3651151
- EAN: 4033538246424
Easy attachment by clip-on holder for drilling.
This text is machine translated.
- Warranty: 24 months
- Item no.: 646714
- Manufacturer no.: 3651151
- EAN: 4033538246424
Easy attachment by clip-on holder for drilling.
This text is machine translated.
- Warranty: 24 months
Technical data
Dim | (L x W x H) 15 x 25 x 40 mm |
---|---|
Connection via | 6.3 mm flat plug |
Height | 40 mm |
Length | 15 mm |
Width | 25 mm |
Suitable for | Blade-type fuse (mini) |
Mounting type | Structure |
Nominal voltage | 6 V , 12 V , 24 V , 36 V |
No. of inputs | 1 x |
No. of outputs | 1 x |
Number of pins | 1 |
---|---|
Product type | Car blade-type fuse holder |
Documents & Downloads
Fuse holder for mini blade-type fuses SH11
Easy attachment by clip-on holder for drilling.
This text is machine translated.
Highlights & Details
- Can be connected in series
- Clip holder included
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Car Fuse Holders