Mipow Wireless charger 2000 mA Power Cube Xs SPX07S-WT 5000 mAh Outputs Inductive charging standard, USB-C socket White

  • Item no.: 2103137
  • Manufacturer no.: SPX07S-WT
  • EAN: 6945764513288

Induction charger further thought!The Power Cube XS is also an induction charger for home and an induction power bank for on the move. In both cases, the Qi-enabled smartphone simply hangs up and the charging process starts automatically. This means …

  • Warranty: 24 months
  • Manufacturer: Mipow
  • Item no.: 2103137
  • Manufacturer no.: SPX07S-WT
  • EAN: 6945764513288

Induction charger further thought!The Power Cube XS is also an induction charger for home and an induction power bank for on the move. In both cases, the Qi-enabled smartphone simply hangs up and the charging process starts automatically. This means …

  • Warranty: 24 months
  • Manufacturer: Mipow
  • Cable length: 150 cm.
  • Dim. Power bank (LxWxH) 144 x 71 x15 mm
  • Weight power bank 124 g
  • Charging current induction 1000 mA
  • Housing: Aluminum, plastic
Outputs Inductive charging standard , USB-C socket
Charging current (max.) 2000 mA
Capacity 5000 mAh
Technology Li-ion
Charging slots 2
Operating voltage 5 V via USB
Colour White
Length 186 mm
Width 98 mm
Height 22 mm
Weight 248 g
Product type Wireless charger

Technical data

  • Cable length: 150 cm.
  • Dim. Power bank (LxWxH) 144 x 71 x15 mm
  • Weight power bank 124 g
  • Charging current induction 1000 mA
  • Housing: Aluminum, plastic
Outputs Inductive charging standard , USB-C socket
Charging current (max.) 2000 mA
Capacity 5000 mAh
Technology Li-ion
Charging slots 2
Operating voltage 5 V via USB
Colour White
Length 186 mm
Width 98 mm
Height 22 mm

Frequently bought together

Similar products

See and discover other items from category Inductive Chargers