MK976762SMD Microphone capsule 1 - 10 V Frequency range=20 Hz - 16000 Hz

  • Item no.: 1461352
  • Manufacturer no.: MK976762SMD
  • EAN: 2050003960151

Mikrofonkapsel 9,7x6,7 -62dB SMD

  • Warranty: 24 months
  • Item no.: 1461352
  • Manufacturer no.: MK976762SMD
  • EAN: 2050003960151

Mikrofonkapsel 9,7x6,7 -62dB SMD

  • Warranty: 24 months
Connection Soldering
Min. operating voltage 1 V
Max. operating voltage 10 V
Sensitivity -42 dB
Min. frequency 20 Hz
Max. frequency 16000 Hz
Impedance 2200 Ω
Height 6.7 mm
Content 1 pc(s)
(Ø) 9.7 mm
Frequency range 20 Hz - 16000 Hz
Type MK976762SMD
Operating voltage 1 - 10 V
Product type Microphone capsule

Technical data

Connection Soldering
Min. operating voltage 1 V
Max. operating voltage 10 V
Sensitivity -42 dB
Min. frequency 20 Hz
Max. frequency 16000 Hz
Impedance 2200 Ω
Height 6.7 mm
Content 1 pc(s)
(Ø) 9.7 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Microphone Capsules