MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.33 µF 275 V AC 10 % 22.5 mm (L x W x H) 26.5 x 8.5 x 17 mm

Type Radial lead
Capacity (elec.) 0.33 µF
Nominal voltage 275 V AC
Tolerance ± 10 %
Connection Solder pins
Length 26.5 mm
Width 8.5 mm
Height 17 mm
CS 22.5 mm
Content 1 pc(s)
Type MKP-X2
Nominal voltage (details) 275 V AC
Capacity (elec.) 0.33 µF
RoHS-compliant Yes
Product type MKP-X2 suppression capacitor

Technical data

Type Radial lead
Capacity (elec.) 0.33 µF
Nominal voltage 275 V AC
Tolerance ± 10 %
Connection Solder pins
Length 26.5 mm
Width 8.5 mm
Height 17 mm
CS 22.5 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Film Capacitors