Monacor PAB-8WP/WS Outdoor speaker 120 W IP45 White 1 pc(s)
Weatherproof PA speaker with IP classification. Exactly the right speaker, if a high sound quality, volume and corresponding robustness in wind and weather is important.Optimally suitable for permanent use, for example, the open-air show controller i…
- Warranty: 24 months
- Manufacturer: Monacor
Weatherproof PA speaker with IP classification. Exactly the right speaker, if a high sound quality, volume and corresponding robustness in wind and weather is important.Optimally suitable for permanent use, for example, the open-air show controller i…
- Warranty: 24 months
- Manufacturer: Monacor
Technical data
- Power capability, 100V: 120 / 60 / 30WRMS
- Load-carrying capacity 8Ω: 240WMAX/120WRMS
- Avg. Sound pressure (1W/1m): 96 dB
- Lausprechertyp: 200 pcs.
- Other: 2 x speaker par. in/out; screw connection terminal;Mounting Bracket; bass reflex.
Type | Square |
---|---|
RMS capacity | 120 W |
Max. load | 240 W |
Operating voltage | 100 V |
Impedance | 8 Ω |
Max. sound pressure | 117 dB |
Material | Plastic |
IP rating | IP45 |
Features | weatherproof , UV-resistant , sprayproof |
Colour | White |
Weight | 13.1 kg |
---|---|
Length | 250 mm |
Width | 240 mm |
Height | 430 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 250 x 240 x 430 mm |
Product type | Outdoor speaker |
Documents & Downloads
Monacor PAB-8 WP/WS PA-Box
Weatherproof PA speaker with IP classification. Exactly the right speaker, if a high sound quality, volume and corresponding robustness in wind and weather is important.
Optimally suitable for permanent use, for example, the open-air show controller is used, the acoustic irradiation of pedestrian zones, sports facilities, and wherever the speakers are not weather-protected can be set up. Weatherproof high-performance PA speaker system, 120WRMS in 100V operation
Or up to 240WMAX/120WRMS in 8Ω operation.
This text is machine translated.
Highlights & Details
- High-performance 2-way bass reflex system
- RMS power/max. 120/240 W
- Weather-proof according to IP45
Facts
- 25-mm tweeter system (1").
- Excellent sound qualities.
- Front grille with water resistant gauze.
- Recessed connection terminal with cover plate and PG cable gland.
- Speaker-In and Parallel Out, screw connection terminal.
- Metal parts and Wan dBugel made from stainless steel.
- Warranty: 24 months
- Manufacturer: Monacor
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Outdoor Speakers