Technical data
- Frequency range:80-1 0000 Hz
- Resonant frequency (fs): -
- Power capability, 100V: -
- Load-carrying capacity, 8 Ohm: 40 WMAX, 20WRMS
- Load-carrying capacity, 4 Ohm: -
- Avg. Sound pressure (1W/m): 85 dB
- Max. Nominal sound pressure: -
- Speaker Type: 130-pack
- Installation opening: diameter. 110 mm
RMS capacity | 20 W |
---|---|
Max. load | 40 W |
Impedance | 8 Ω |
Max. sound pressure | 85 dB |
Features | 2-way |
Frequency range | 80 - 10000 Hz |
Type | Round |
Colour | White |
Material | Plastic |
Mounting depth | 50 mm |
Recess diameter | 110 mm |
---|---|
Depth | 66 mm |
(Ø) | 150 mm |
Weight | 500 g |
Outside Ø | 150 mm |
Dim | (Ø x D) 150 mm x 66 mm |
Product type | 2 way flush mount speaker set |
Built-in speaker pair SPE-130/WS
Facts
- Built-in speaker pair with treble cone, 8 Ohm
- Resistant to moisture
- One-piece white plastic design and plastic membrane
- Versatile for car-Fi, PA, terrace, boat
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Monacor
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Speakers