Monacor SPE-254/WS Outdoor speaker 40 W IP65 White 1 pc(s)
Weather-resistant built-in speaker, 30 WMAX, 4Ω, temperature-resistant up to 120°C.For the sauna and swimming pool area as well as for other areas in which a reliable use at high temperatures must be ensured.This text is machine translated.…
- Warranty: 24 months
- Manufacturer: Monacor
Weather-resistant built-in speaker, 30 WMAX, 4Ω, temperature-resistant up to 120°C.For the sauna and swimming pool area as well as for other areas in which a reliable use at high temperatures must be ensured.This text is machine translated.…
- Warranty: 24 months
- Manufacturer: Monacor
Technical data
- Load-carrying capacity 4Ω: 80 WMAX/40WRMS
- Avg. Sound pressure (1W/1m): 87 dB
Type | Round |
---|---|
RMS capacity | 40 W |
Max. load | 80 W |
Impedance | 4 Ω |
Max. sound pressure | 102 dB |
Material | ABS plastic |
IP rating | IP65 |
Features | sprayproof , UV-resistant , weatherproof |
Colour | White |
Weight | 860 g |
Height | 82 mm |
---|---|
(Ø) | 224 mm |
Content | 1 pc(s) |
Dim | (Ø x H) 224 mm x 82 mm |
Product type | Outdoor speaker |
Monacor SPE-254/WS Marine Speaker
Weather-resistant built-in speaker, 30 WMAX, 4Ω, temperature-resistant up to 120°C.
For the sauna and swimming pool area as well as for other areas in which a reliable use at high temperatures must be ensured.
This text is machine translated.
Highlights & Details
- Plastic casing in black (SW) or white (WS).
- Plastic material made of ABS and self-extinguishing according to UL94 V0.
- Weather-proof according to IP65
Facts
- Tested in accordance with ASTM B117 (400-hour salt water spray test).
- Warranty: 24 months
- Manufacturer: Monacor
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Outdoor Speakers