Monacor SPE-264/WS Outdoor speaker 45 W IP65 White 1 pc(s)
Weatherproof PA ceiling-mounted loudspeaker pair, temperature-resistant up to 100°C.
For the sauna and swimming pool area.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Monacor
Weatherproof PA ceiling-mounted loudspeaker pair, temperature-resistant up to 100°C.
For the sauna and swimming pool area.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Monacor
Technical data
- Load-carrying capacity 4Ω: 90WMAX/45WRMS
- Avg. Sound pressure (1W/1m): 88 dB.
Type | Round |
---|---|
RMS capacity | 45 W |
Max. load | 90 W |
Impedance | 103 Ω |
Max. sound pressure | 103 dB |
Material | Plastic |
IP rating | IP65 |
Features | weatherproof , UV-resistant , sprayproof |
Colour | White |
Weight | 900 g |
Height | 100 mm |
---|---|
(Ø) | 226 mm |
Content | 1 pc(s) |
Dim | (Ø x H) 226 mm x 100 mm |
Product type | Outdoor speaker |
Monacor SPE-264/WS Marine Speaker
Weatherproof PA ceiling-mounted loudspeaker pair, temperature-resistant up to 100°C.
For the sauna and swimming pool area.
This text is machine translated.
Highlights & Details
- 2-way system with dome tweeter.
- Excellent sound.
- White plastic housing
- Weather-proof according to IP65
Facts
- Weather-proof loudspeaker diaphragm.
- Tested in accordance with ASTM B117 (400-hour salt water spray test).
- For ceiling thickness 2-25 mm.
- LS-Clamp connections.
- Warranty: 24 months
- Manufacturer: Monacor
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Outdoor Speakers