Monacor SPE-602HQ PA recessed speaker 70 W 8 Ω White 1 pc(s)

  • Item no.: 1416869
  • Manufacturer no.: SPE-602HQ
  • EAN: 4007754246193

MONACOR SPE-602HQ LAUTSPRECHER

  • Item no.: 1416869
  • Manufacturer no.: SPE-602HQ
  • EAN: 4007754246193

MONACOR SPE-602HQ LAUTSPRECHER

  • Frequency range 50-20000 Hz
  • Resonant frequency (fs): 60 Hz
  • Power capability, 100V: -
  • Load-carrying capacity, 8 Ohm: 70 WMAX, 35WRMS
  • Avg. Sound pressure (1W/m): 89 dB
  • Max. Nominal sound pressure 105 dB
  • Speaker Type: 165 HE
  • Installation opening: 264 x 180 mm
  • Cutout depth: 82 mm
RMS capacity 35 W
Max. load 70 W
Impedance 8 Ω
Max. sound pressure 89 dB
Features 2-way
Frequency range 50 - 20000 Hz
Type Square
Colour White
Material Metal , Plastic
Recess width 264 mm
Mounting depth 82 mm
Recess length 180 mm
Width 300 mm
Length 215 mm
Depth 85 mm
Weight 1.65 kg
External width 300 mm
External length 215 mm
Dim (L x W) 215 mm x 300 mm
Product type PA recessed speaker

Technical data

  • Frequency range 50-20000 Hz
  • Resonant frequency (fs): 60 Hz
  • Power capability, 100V: -
  • Load-carrying capacity, 8 Ohm: 70 WMAX, 35WRMS
  • Avg. Sound pressure (1W/m): 89 dB
  • Max. Nominal sound pressure 105 dB
  • Speaker Type: 165 HE
  • Installation opening: 264 x 180 mm
  • Cutout depth: 82 mm
RMS capacity 35 W
Max. load 70 W
Impedance 8 Ω
Max. sound pressure 89 dB
Features 2-way
Frequency range 50 - 20000 Hz
Type Square
Colour White
Material Metal , Plastic
Recess width 264 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Speakers