Technical data
RMS capacity | 6 W |
---|---|
Max. load | 12 W |
Impedance | 4 Ω |
Max. sound pressure | 87 dB |
IP rating | IP6K9K |
Frequency range | F3 - 20000 Hz; 200 Hz (resonance frequency) · Load-carrying capacity 4Ω: "12WMAX/6 WRMS · Avg. Sound pressure (1W/1m): 87 dB. Hz |
Type | Round |
Colour | Chrome |
Material | Metal |
Mounting depth | 57 mm |
Recess diameter | 92 mm |
---|---|
Depth | 57 mm |
(Ø) | 100 mm |
Weight | 0.34 kg |
Dim | (Ø x D) 100 mm x 57 mm |
Product type | Flush mount speaker |
Documents & Downloads
Monacor SPE-82/CR speaker
Built-in small speaker, 12WMAX, 4Ω
This text is machine translated.
Highlights & Details
- Covers in chrome (CR) or white (WS).
- Similar design as well as common halogen lamps.
- Suitable for speech and background music, very constant frequency response.
Facts
- Quick installation setup.
- Warranty: 24 months
- Manufacturer: Monacor
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Speakers