Monitoring 777000 / latest Step-Update: 2019-12-10 14:50:05
- Item no.: 777000
- Manufacturer no.: 777000
english
latest Step-Update: 2019-12-10 14:50:05
- Warranty: 24 months
- Item no.: 777000
- Manufacturer no.: 777000
english
latest Step-Update: 2019-12-10 14:50:05
- Warranty: 24 months
Technical data
Dimmable | No |
---|---|
Product lifespan approx | 1000 h |
Features | colour-changing |
Colour temperature (Kelvin) | 1000 K |
Luminous flux | 1000 mlm |
Monitoring product for CCP/CCP jr
english
latest Step-Update: 2019-12-10 14:50:05
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category