Motorola E6S Dual SIM smartphone 32 GB 6.1 inch (15.5 cm) Dual SIM Android™ 9.0 13 MP, 2 MP Grey

  • Item no.: 2272652
  • Manufacturer no.: PAJE0024DE
  • EAN: 0840023206504

Capture every moment perfectly thanks to lightning-fast autofocus and cool blur effects for portraits. Discover the new moto e6s! Take creative photos with the 13 MP fast-focus camera with depth sensor, conjure up cool depth of field effects and enjo…

  • Item no.: 2272652
  • Manufacturer no.: PAJE0024DE
  • EAN: 0840023206504

Capture every moment perfectly thanks to lightning-fast autofocus and cool blur effects for portraits. Discover the new moto e6s! Take creative photos with the 13 MP fast-focus camera with depth sensor, conjure up cool depth of field effects and enjo…

Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.0 GHz
Display (cm) 15.5 cm
Screen size diagonal (inches) 6.1 inch
Display resolution 1560 x 720 p
Display resolution mode HD+
Resolution of built-in camera 13 MP , 2 MP
Front camera resolution 5 MP
Memory capacity 32 GB
Memory card slots microSD card (up to 256 GB)
RAM
2 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 4.2
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Data transfer LTE , GPRS , EDGE , HSDPA
Features Fingerprint scanner , Sprayproof
Contract None
Colour Grey
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) No
Wi-Fi Yes
SAR value 1.558 W/kg
Width 73 mm
Height 155.6 mm
Depth 8.5 mm
Weight 318 g
Interfaces Micro USB 2.0 , Headphone jack (3.5 mm)
Rechargeable battery technology Li-ion
IP rating
IP2X
SIM card type
Dual SIM
Battery capacity 3000 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.0 GHz
Display (cm) 15.5 cm
Screen size diagonal (inches) 6.1 inch
Display resolution 1560 x 720 p
Display resolution mode HD+
Resolution of built-in camera 13 MP , 2 MP
Front camera resolution 5 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones