Motorola Edge 30 Fusion Smartphone 128 GB 16.6 cm (6.55 inch) White Android™ 12 Dual SIM
ELEGANCE. REDEFINED.Elegant eye catcher. Strong appearance guaranteed. With its elegant and ultra-flat design the Motorola edge30 fusion is the perfect companion no matter what WAS you do. Experience premium Snapdragon® performance for even more Po…
ELEGANCE. REDEFINED.Elegant eye catcher. Strong appearance guaranteed. With its elegant and ultra-flat design the Motorola edge30 fusion is the perfect companion no matter what WAS you do. Experience premium Snapdragon® performance for even more Po…
Motorola edge 30 fusion, Aurora white
ELEGANCE. REDEFINED.Elegant eye catcher. Strong appearance guaranteed. With its elegant and ultra-flat design the Motorola edge30 fusion is the perfect companion no matter what WAS you do. Experience premium Snapdragon® performance for even more Power, speed and a more immersive gaming experience. Capture every moment with the 50 MP camera system, all pixel immediate focus and OIS. Enjoy your favorite entertainment on the borderless 6.55-inch pOLED display with a refresh rate of 144 Hz*. And get battery power for your day in just 10 minutes. It is time to go to the extreme. Find your edge – with the Motorola edge30 fusion.
This text is machine translated.
Highlights & Details
- 16.6 cm (6.55 inch) display, 2400 x 1080 Pixel
- Qualcomm® Snapdragon CPU (8 x 3.0 GHz)
- 128 GB internal memory ()
- Android™ 12
Delivery
- Motorola edge30 fusion
- Quick start guide
- 68W charger
- USB-C cable
- Protective cover
- SIM toolkit
Comments
*Actual refresh rates may vary or decrease depending on the limitations and requirements of each app and content, device settings, and other factors.²Average users can achieve up to 12 hours of battery life after 10 minutes of charging.The accumulator must be discharged as far as possible. The charging process slows down as the charge status increases. All battery power data are approximate values based on an average mixed user profile that takes into account both usage and standby times under optimum network conditions. Actual battery power varies and depends on many factors, including signal strength, network configuration, battery age, operating temperature, Selected features, device settings, and voice, data, and other application-specific features.Customer reviews
Similar products
See and discover other items from category Smartphones
- iPhone 14
- Android smartphone
- iPhone SE
- iPhone 14 Plus
- IPhone 13 Mini
- Big button smartphone
- Waterproof smartphones
- iPhone 14 Pro Max
- iPhone (red)
- Gigaset smartphone
- Samsung smartphone
- Realme
- 4" smartphone
- Motorola smartphone
- iPhone 14 Pro
- Xiaomi mobile phone
- Dual SIM smartphone
- IPhone 13
- CAT mobile phones
- iPhone 12
- iPhone (128GB)
- iPhone (64GB)
- iPhone 5G
- 5.5" smartphone
- Google Pixel 2
- Outdoor smartphone
- Samsung Galaxy S22
- Apple iPhones