Motorola Edge Dual SIM smartphone 128 GB 6.67 inch (16.9 cm) Dual SIM Android™ 10 Black
High-performance 5GExperience the turbo speed of next-generation wireless networking plus an ultra-fast Qualcomm® Snapdragon™ 765 processor, GB of RAM, and GB of memory**.Endless Edge displayThe 6.7" Endless Edge display, which runs on both sides to …
- Warranty: 24 months
- Manufacturer: Motorola
High-performance 5GExperience the turbo speed of next-generation wireless networking plus an ultra-fast Qualcomm® Snapdragon™ 765 processor, GB of RAM, and GB of memory**.Endless Edge displayThe 6.7" Endless Edge display, which runs on both sides to …
- Warranty: 24 months
- Manufacturer: Motorola
Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.3 GHz |
Display (cm) | 16.9 cm |
Screen size diagonal (inches) | 6.67 inch |
Display resolution | 2340 x 1080 p |
Display resolution mode | Full-HD+ |
Resolution of built-in camera | 64 MP , 16 MP |
Front camera resolution | 25 MP |
Memory capacity | 128 GB |
---|---|
Memory card slots | microSD card |
RAM | 6 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.1 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , 5G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Data transfer | EDGE , GPRS , HSDPA , LTE |
Features | Fingerprint scanner , Gorilla Glass 5 , OLED , NFC , Sprayproof |
Contract | None |
Colour | Black |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
SAR value | 1.68 W/kg |
Width | 71.2 mm |
Height | 161.64 mm |
Depth | 9.29 mm |
Weight | 190 g |
Interfaces | USB-C™ , Headphone jack (3.5 mm) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth |
Rechargeable battery technology | Li-ion |
IP rating | IP52 |
SIM card type | Dual SIM |
Battery capacity | 4500 mAh |
Product type | Dual SIM smartphone |
Documents & Downloads
Motorola Edge 128GB Smartphone
High-performance 5G
Experience the turbo speed of next-generation wireless networking plus an ultra-fast Qualcomm® Snapdragon™ 765 processor, GB of RAM, and GB of memory**.
Endless Edge display
The 6.7" Endless Edge display, which runs on both sides to almost 90°degrees around the edges, offers a gigantic large view in breathtaking quality.
Award-winning sound.
The two powerful stereo loudspeakers deliver a fantastically full and clear sound with true Wum.2 the audio technology of the GRAMMY Award(R) awarded sound expert Waves delivers a full‡‡, rich sound in professional quality.
64 MP triple camera system
Take crisp, sharp photos with the 64 MP sensor – which is the highest camera resolution in this class of device!┴. Thanks to the Quad-Pixel-Technology, which generates the four times the light sensitivity, you always succeed in fantastic brilliant photos even in weak light. Scale high-resolution 16 MP images up to 64 MP. So you can easily cut out parts or enlarge pictures and they remain sharp and brilliant. Take fantastic photos. Thanks to ultra-wide-angle lens, high-resolution optical zoom and macro-vision, you have the perfect camera for every situation!
Battery power for two whole days
of the highest 4500 mAh battery in this class† is sufficient for two whole days and is again full again in a flash with 18W TurboPower™ charging.
Pure Android
this slim version of the world's most popular operating system does not require bloated additional software and is perfectly integrated into Google services.
This text is machine translated.
Highlights & Details
- 16.9 cm (6.67 inch) display, 2340 x 1080 p
- Octa Core CPU (8 x 2.3 GHz)
- 128 GB internal memory (microSD card)
- Android™ 10
Delivery
- motorola edge, Quick Start Guide, 18W charger, USB-C cable, protective cover, headset, SIM toolkit
- Warranty: 24 months
- Manufacturer: Motorola
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones