Motorola G8 Power Dual SIM smartphone 64 GB 6.4 inch (16.3 cm) Dual SIM Android™ 10 Black
Full power for your creativity! Hello moto g8 power! With the 5000 mAh battery, you can have up to three full days of fun with your smartphone without worrying about recharging. Whether very close to it, far away or anything in between, with the AI-q…
- Warranty: 24 months
- Manufacturer: Motorola
Full power for your creativity! Hello moto g8 power! With the 5000 mAh battery, you can have up to three full days of fun with your smartphone without worrying about recharging. Whether very close to it, far away or anything in between, with the AI-q…
- Warranty: 24 months
- Manufacturer: Motorola
Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
Display (cm) | 16.3 cm |
Screen size diagonal (inches) | 6.4 inch |
Display resolution | 2300 × 1080 p |
Display resolution mode | Full-HD+ |
Resolution of built-in camera | 16 MP , 2 MP , 8 MP , 8 MP |
Front camera resolution | 16 MP |
Memory capacity | 64 GB |
Memory card slots | microSD card (up to 512 GB) |
---|---|
RAM | 4 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 800 MHz , 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Data transfer | GPRS , EDGE , HSDPA , HSUPA , HSPA , UMTS , LTE , WiFi |
Features | Fingerprint scanner , Face recognition |
Contract | None |
Colour | Black |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | No |
Wi-Fi | Yes |
Width | 76 mm |
Height | 156 mm |
Depth | 10 mm |
Weight | 197 g |
Interfaces | USB-C™ , Headphone jack (3.5 mm) |
Rechargeable battery technology | Li-ion |
SIM card type | Dual SIM |
Battery capacity | 5000 mAh |
Product type | Dual SIM smartphone |
Motorola Moto G8 Plus
Full power for your creativity! Hello moto g8 power! With the 5000 mAh battery, you can have up to three full days of fun with your smartphone without worrying about recharging. Whether very close to it, far away or anything in between, with the AI-quad camera system, every photo becomes perfect. And thanks to the 6.4" Max Vision Full HD+ display and two Dolby® stereo speakers, you'll always have the whole world of entertainment with you. The new moto g8 power. Giant rechargeable battery. Giant freedom.
5000 mAh rechargeable battery
With the ultra-strong 5000 mAh rechargeable battery, charging is enough for up to three days.
AI quad camera system
Shoot distant subjects, spectacular ultra wide-angle panoramas or fascinating close-ups – and of course everything else in between.
Pure entertainment
Enjoy your games and films on the brilliant 6.4" Full HD+ Max Vision display with four times clearer sound from the two Dolby® stereo speakers.
Ultra-fast performance.
Thanks to the powerful Octa-Core processor and 4 GB RAM, the Smartphone responds immediately to every touch, every tap and wipe.
Innovative water-repellent design
Don't let a few splashes of water, a bit of rain or a few drops of sweat spoil your mood!
This text is machine translated.
Highlights & Details
- 16.3 cm (6.4 inch) display, 2300 × 1080 p
- Octa Core CPU (8 x )
- 64 GB internal memory (microSD card (up to 512 GB))
- Android™ 10
Delivery
- Battery charger
- USB-C™ cable
- Quick start guide
- SIM tool.
- Warranty: 24 months
- Manufacturer: Motorola
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones