Motorola G9 Play Smartphone 64 GB 6.5 inch (16.5 cm) Hybrid slot Android™ 10 Dark green
With the new moto g9 play, you have plenty of power for everything was important – and at a low price. The 48MP triple Kamerasystem1 delivers power for pin-sharp and incredibly finely-resolution photos, even in low light. The mega-strong battery deli…
- Warranty: 24 months
- Manufacturer: Motorola
With the new moto g9 play, you have plenty of power for everything was important – and at a low price. The 48MP triple Kamerasystem1 delivers power for pin-sharp and incredibly finely-resolution photos, even in low light. The mega-strong battery deli…
- Warranty: 24 months
- Manufacturer: Motorola
Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2 GHz |
Display (cm) | 16.5 cm |
Screen size diagonal (inches) | 6.5 inch |
Display resolution | 1600 x 720 p |
Display resolution mode | HD+ |
Resolution of built-in camera | 48 MP |
Front camera resolution | 8 MP |
Memory capacity | 64 GB |
---|---|
Memory card slots | microSD card (up to 512 GB) |
RAM | 4 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G |
Data transfer | EDGE , GPRS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE |
Features | NFC , Sprayproof , Fingerprint scanner , Face recognition |
Contract | None |
Colour | Dark green |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Width | 75 mm |
Height | 165 mm |
Depth | 9 mm |
Weight | 200 g |
Interfaces | USB-C™ , Headphone jack (3.5 mm) , Bluetooth , Wi-Fi |
Rechargeable battery technology | Li-ion |
SIM card type | Hybrid slot |
Battery capacity | 5000 mAh |
Product type | Smartphone |
Mororola G9 Play Smartphone, dark green, 64 GB
With the new moto g9 play, you have plenty of power for everything was important – and at a low price. The 48MP triple Kamerasystem1 delivers power for pin-sharp and incredibly finely-resolution photos, even in low light. The mega-strong battery delivers power for two full days. And the ultra-fast processor gives you plenty of power for all your apps and entertainment.
48 MP triple camera system
Take crisp, clear images in any light, brilliant night shots, beautiful portraits with background blur and fascinating close-ups that are incredibly finely resolved.
2 days Akku Power
of the mega strong 5000 mAh-Akku gives you plenty of power for everything, which was fun, without having to think about charging.
Ultra-fast AI capabilities
With the powerful Qualcomm® Snapdragon™ 662 Octa Core processor and GB of RAM, your smartphone responds instantly to any touch, tap, or swipe.
6.5" Max Vision HD+ display
on the ultra-wide display with maximum viewing area lets you immerse yourself in games and movies for hours.
64 GB integrated memory
Space is not an issue! The generous integrated memory offers plenty of space for photos, songs and videos.
Special Google Assistant button
Start Google Assistant comfortably with the button on the side of moto g9 play.
This text is machine translated.
Highlights & Details
- 16.5 cm (6.5 inch) Max Vision HD+display, 1600 x 720 p
- High-performance Qualcomm® Snapdragon™ 662 Octa Core processor (8 x;2 GHz)
- 64 GB Internal memory (expandable via microSD card (up to 512 GB))
- Android™ 10 Go Edition operating system
Delivery
- Moto G9 Play
- Headset
- Protective cover
- Charger
- USB cable
- Quick start guide
- SIM toolkit
- Warranty: 24 months
- Manufacturer: Motorola
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones