Motorola G9 Plus Dual SIM smartphone 128 GB 6.8 inch (17.3 cm) Hybrid slot Android™ 10 Copper
Qualcomm® Snapdragon™ 730G processor - the ultimate moto g Freu for betterphotos, enhanced gaming and optimized performance - with the innovative AI capabilities of the Qualcomm® Snapdragon™ 730G processor. With a 57% schnelleren2 performance and 20%…
- Warranty: 24 months
- Manufacturer: Motorola
Qualcomm® Snapdragon™ 730G processor - the ultimate moto g Freu for betterphotos, enhanced gaming and optimized performance - with the innovative AI capabilities of the Qualcomm® Snapdragon™ 730G processor. With a 57% schnelleren2 performance and 20%…
- Warranty: 24 months
- Manufacturer: Motorola
Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.2 GHz |
Display (cm) | 17.3 cm |
Screen size diagonal (inches) | 6.8 inch |
Display resolution | 2400 x 1080 Pixel p |
Display resolution mode | Full-HD+ |
Resolution of built-in camera | 64 MP , 8 MP , 2 MP , 2 MP |
Front camera resolution | 16 MP |
Memory capacity | 128 GB |
---|---|
Memory card slots | microSD card (up to 512 GB) |
RAM | 4 GB |
SIM card type | Nano SIM , Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Data transfer | EDGE , GPRS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE |
Features | Fingerprint scanner , NFC |
Contract | None |
Colour | Copper |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
SAR value | 0.76 W/kg |
Width | 78 mm |
Height | 170 mm |
Depth | 7 mm |
Weight | 223 g |
Interfaces | USB-C™ , Bluetooth , NFC , microSD , Wi-Fi 802.11 b/g/n/a/ac |
Rechargeable battery technology | Li-ion |
IP rating | IP52 |
SIM card type | Hybrid slot |
Battery capacity | 5000 mAh |
Product type | Dual SIM smartphone |
Motorola G9 Plus Smartphone, copper
Qualcomm® Snapdragon™ 730G processor - the ultimate moto g Freu for better
photos, enhanced gaming and optimized performance - with the innovative AI capabilities of the Qualcomm® Snapdragon™ 730G processor. With a 57% schnelleren2 performance and 20% higher Energieeffizienz4, it can also process complex graphics without any problem and play impressively smoothly.
Internal memory and microSD™ card slot - plenty of storage
space Don't worry about too little storage space. 128 GB internal memory offers plenty of space for photos, films, songs, apps and games. Isn't it enough? Then simply add up to 512 GB of memory with a microSD™ card.
Ultra-wide display - gigantic.
Enjoy your series, films and games almost like in the cinema. The huge 6.8" Max Vision FHD+ display with HDR10 is even Heller and more contrast, offering incredibly natural colors. This is by far the largest, widest and most impressive moto G display ever.
Four cameras. The right one for every moment.
Shoot crisp, brilliant images, stunning ultra-wide-angle photos, professional portraits and incredibly finely-detailed close-ups. Whatever was happening, you always have the perfect camera with you to capture that moment forever.
High-resolution 64 MP sensor - even clearer, even more beautiful
with this camera your loved ones always look top. The ultra-high resolution 64 MP sensor delivers pin-sharp images in brilliant, true-to-life colors. Weak light? The quad-pixel technology quadruples the light sensitivity and delivers brilliant photos even then.
Night vision mode - your night. Your moment.
Never miss a special moment at night. The Night Vision mode brings out details and colors clearly even in the dark. Shoot brilliant, crisp photos in vibrant, vibrant colors. Even at night!
Ultra wide-angle lens - four times more in the picture.
Do you know this: You want to take a picture, but it's just too big? With the 118º ultra wide-angle lens, you can really get everything on the picture, because the camera can capture four times more than one 78º standard lens.
Special macro vision camera - fascinating close-ups
with the special macro vision camera you can approach the subject four times closer than usual and capture the tiniest details, which are lost with a standard lens. Do you love fascinating details of plants, animals or machines? Then, get up to 2.5 cm closer to your subject and capture images with at least twice the resolution of cameras in this class of device.
Depth sensor - your motive in focus.
Easily take portraits like the pro. The depth sensor works together with the main camera and automatically conjures up a cool blur effect in the background. Experiment a little bit, you can intensify or reduce the blur as desired.
Power for days. Charge in minutes.
Weekend trip or business trip? The mega-strong 5000 mAh-AKKU1 withstands loose without charging. And thanks to TurboPower™-30W charging, you'll have plenty of battery power again in a few minutes.
5000 mAh battery - up
to 48 hours battery life You can do and leave what was you looking for without worrying that the battery may be empty soon. The 5000 mAh battery gives you battery power for two full days without having to worry about recharging. Perfect for the weekend! Listen to 147 hours of music. Watch videos for 19 hours. Or surf the Internet for 14 hours.
TurboPower-30W charging - very fast charging.
Who has the time to go out before or take care of a long day's work to recharge? TurboPower™ 30W gives you 12 hours of battery Power3 after less than 10 minutes of recharging and lets you spend your time was fun.
This text is machine translated.
Highlights & Details
- 17.3 cm (6.8 inch) FHD+ display, 2400 x 1080 Pixel p, HID, 20:9 Max vision, HDR10, LTPS, 386 ppi
- Powerful Qualcomm Snapdragon 730G processor with Octa Core-CPU (8 x;2.2 GHz) and Andreno-618 GPU
- 128 GB Internal memory (expandable via microSD card (up to 512 GB))
- Operating System: Android™ 10 (Q)
- 64 megapixel skin camera with 8 MP Ulta wide-angle camera, 2 MP Makro and 2 MP depth sensor
- 16 megapixel front camera
- Huge 5000 mAh Li-Ion battery
Delivery
- G9 Plus
- Quick start guide
- 30 W charger
- USB-C cable
- Protective cover
- SIM toolkit
- Warranty: 24 months
- Manufacturer: Motorola
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones