Motorola G9 Plus Dual SIM smartphone 128 GB 6.8 inch (17.3 cm) Hybrid slot Android™ 10 Dark blue

  • Item no.: 2305494
  • Manufacturer no.: PAKM0000SE
  • EAN: 0840023205569

Qualcomm® Snapdragon™ 730G processor - the ultimate moto g Freu for betterphotos, enhanced gaming and optimized performance - with the innovative AI capabilities of the Qualcomm® Snapdragon™ 730G processor. With a 57% schnelleren2 performance and 20%…

  • Item no.: 2305494
  • Manufacturer no.: PAKM0000SE
  • EAN: 0840023205569

Qualcomm® Snapdragon™ 730G processor - the ultimate moto g Freu for betterphotos, enhanced gaming and optimized performance - with the innovative AI capabilities of the Qualcomm® Snapdragon™ 730G processor. With a 57% schnelleren2 performance and 20%…

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.2 GHz
Display (cm) 17.3 cm
Screen size diagonal (inches) 6.8 inch
Display resolution 2400 x 1080 Pixel p
Display resolution mode Full-HD+
Resolution of built-in camera 64 MP , 8 MP , 2 MP , 2 MP
Front camera resolution 16 MP
Memory capacity 128 GB
Memory card slots microSD card (up to 512 GB)
RAM
4 GB
SIM card type Nano SIM , Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Data transfer EDGE , GPRS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE
Features Fingerprint scanner , NFC
Contract None
Colour Dark blue
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
SAR value 0.76 W/kg
Width 78 mm
Height 170 mm
Depth 7 mm
Weight 223 g
Interfaces USB-C™ , Bluetooth , NFC , microSD , Wi-Fi 802.11 b/g/n/a/ac
Rechargeable battery technology Li-ion
IP rating
IP52
SIM card type
Hybrid slot
Battery capacity 5000 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.2 GHz
Display (cm) 17.3 cm
Screen size diagonal (inches) 6.8 inch
Display resolution 2400 x 1080 Pixel p
Display resolution mode Full-HD+
Resolution of built-in camera 64 MP , 8 MP , 2 MP , 2 MP
Front camera resolution 16 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones