Motorola moto g Pro Dual SIM smartphone 128 GB 6.4 inch (16.3 cm) Dual SIM Android™ 10 Indigo
With the 48-MP3-AI-triple camera system you can take perfect photos always and everywhere. Then grab the built-in stylus to edit the picture or quickly write a note. moto g pro. You + Perfection.Perfectly on the spotwith the stylus you can write, dra…
- Warranty: 24 months
- Manufacturer: Motorola
With the 48-MP3-AI-triple camera system you can take perfect photos always and everywhere. Then grab the built-in stylus to edit the picture or quickly write a note. moto g pro. You + Perfection.Perfectly on the spotwith the stylus you can write, dra…
- Warranty: 24 months
- Manufacturer: Motorola
Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.0 GHz |
Display (cm) | 16.3 cm |
Screen size diagonal (inches) | 6.4 inch |
Display resolution | 2300 × 1080 p |
Display resolution mode | Full-HD+ |
Resolution of built-in camera | 48 MP , 2 MP , 16 MP |
Front camera resolution | 16 MP |
Memory capacity | 128 GB |
---|---|
Memory card slots | microSD card (up to 512 GB) |
RAM | 4 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Data transfer | EDGE , GPRS , HSDPA |
Features | Fingerprint scanner , NFC |
Contract | None |
Colour | Indigo |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
SAR value | 3.29 W/kg |
Width | 75.8 mm |
Height | 158.5 mm |
Depth | 9.2 mm |
Weight | 192 g |
Interfaces | USB-C™ , Headphone jack (3.5 mm) |
Rechargeable battery technology | Li-ion |
IP rating | IP52 |
SIM card type | Dual SIM |
Battery capacity | 4000 mAh |
Product type | Dual SIM smartphone |
Motorola moto g pro 128G smartphone
With the 48-MP3-AI-triple camera system you can take perfect photos always and everywhere. Then grab the built-in stylus to edit the picture or quickly write a note. moto g pro. You + Perfection.
Perfectly on the spot
with the stylus you can write, draw, design and edit wonderfully precisely. You have a brilliant idea? Simply pull out the integrated stylus and your favorite apps open.
Top cameras always at hand
- 48 MP sensor
- Macro vision camera
- 117° ultra wide angle
- Laser auto focus
plenty of power
the strong 4000 mAh rechargeable battery of moto g pro delivers with one charging battery power for up to two days. Enjoy more music, more movies and more series and the reassuring feeling that your smartphone is always ready to use when you need it urgently.
Ultimate speed. Ultimate storage.
128 GB memory is enough for a lot of music, films and videos. And the Qualcomm® Snapdragon™ processor delivers power for lightning-fast, fluid performance.
Crystal-clear, rich sound
Dive into your favorite movies, music and games with the two Dolby® stereo speakers that deliver four times richer and 50% louder sound† and enjoy them on the large, brilliant Max Vision Full HD+ display.
This text is machine translated.
Highlights & Details
- 16.3 cm (6.4 inch) display, 2300 × 1080 p
- Octa Core CPU (8 x 2.0 GHz)
- 128 GB internal memory (microSD card (up to 512 GB))
- Android™ 10
Delivery
- moto g pro
- Quick start guide
- 18W quick charger
- USB-C cable
- Protective cover
- SIM toolkit
- moto g stylus
- Warranty: 24 months
- Manufacturer: Motorola
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones