Motorola Moto G8 Plus Smartphone 64 6.3 inch (16 cm) Dual SIM Android™ 9.0 48 MP Dark blue

  • Item no.: 2203149
  • Manufacturer no.: PAGE0001DE
  • EAN: 0723755136090

Thanks to the 48MP main camera and Night Vision mode, you can take pin-sharp pictures and videos even in low light and you can take beautiful, brilliant photos even at night.The Quad-Pixel-Technology offers the four times the light sensitivity and th…

  • Item no.: 2203149
  • Manufacturer no.: PAGE0001DE
  • EAN: 0723755136090

Thanks to the 48MP main camera and Night Vision mode, you can take pin-sharp pictures and videos even in low light and you can take beautiful, brilliant photos even at night.The Quad-Pixel-Technology offers the four times the light sensitivity and th…

Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.0 GHz
Display (cm) 16 cm
Screen size diagonal (inches) 6.3 inch
Display resolution 2280 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 48 MP
Front camera resolution 25 MP
Memory capacity 64
Memory card slots microSD card
RAM
4 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0 , aptX®
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 800 MHz , 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Data transfer EDGE , UMTS , LTE
Features Fingerprint scanner , NFC , Sprayproof
Contract None
Colour Dark blue
Built-in Glonass Yes
Built-in GPS Yes
Width 75.8 mm
Height 158.4 mm
Depth 9.1 mm
Weight 188 g
Interfaces USB-C™ , Headphone jack (3.5 mm)
Type Moto G8 Plus
SIM card type
Dual SIM
Battery capacity 4000 mAh
Product type Smartphone

Technical data

Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.0 GHz
Display (cm) 16 cm
Screen size diagonal (inches) 6.3 inch
Display resolution 2280 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 48 MP
Front camera resolution 25 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones