MPE Garry 115-1-020-0-MTF-XS0 Precision -socket, Straight Number of pins: 1 x 20 Nominal current (details): 3 A

  • Item no.: 733755
  • Manufacturer no.: 115-1-020-0-MTF-XS0
  • EAN: 2050000997587

PRECISION FEMALE HEADER SINGLEROW 20POL

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Connector type Socket strip, straight
No. of rows 1
Pins per row 20
Total number of pins 20
CS 2.54 mm
Connection Print
Colour Black
Pin shape Circular
Nominal voltage 150 Vdc
Nominal current 3 A
Contact material Copper alloy
Contact surface Tin plated
Case material Thermoplastic material
Pin diameter 0.90 mm
Pin length (PCB) 3.10 mm
Separable No
Connector orientation Perpendicular (to the PCB)
Manufacturer part # 115-1-020-0-MTF-XS0
Content 1 pc(s)
Height 2.54 mm
Length 50.80 mm
Width 10.10 mm
Industrial packaging No
Type 115-1-020-0-MTF-XS0
Type Straight
Socket depth 5.80 mm
Nominal voltage (details) 150 V
Nominal current (details) 3 A
Number of pins 1 x 20
Connection -
RoHS-compliant Yes
Max. temperature +125 °C
Min. temperature -55 °C
Product type Receptacles (precision)

Technical data

Connector type Socket strip, straight
No. of rows 1
Pins per row 20
Total number of pins 20
CS 2.54 mm
Connection Print
Colour Black
Pin shape Circular
Nominal voltage 150 Vdc
Nominal current 3 A

Documents & Downloads

Similar products

See and discover other items from category Pin Headers, Receptacles