MPE Garry NFU MPQ 24.3 STG B100 IC socket Contact spacing: 7.62 mm Number of pins: 24 Precision contacts, Capacitor 1 pc

  • Item no.: 179986
  • Manufacturer no.: MPQ 24.3 STG B 100 nFU
  • EAN: 2050000988509

Precision IC socket. With ceramic multilayer decoupling capacitor 100 nF.1

  • Item no.: 179986
  • Manufacturer no.: MPQ 24.3 STG B 100 nFU
  • EAN: 2050000988509

Precision IC socket. With ceramic multilayer decoupling capacitor 100 nF.1

Type NFU MPQ 24.3 STG B100
Number of pins 24
CS 7.62 mm
Features Precision contacts , Capacitor
Length 30.4 mm
Width 10.08 mm
Dim (L x W) 30.4 mm x 10.08 mm
Min. temperature -55 °C
Max. temperature 125 °C
RoHS-compliant Yes
Product type IC socket

Technical data

Type NFU MPQ 24.3 STG B100
Number of pins 24
CS 7.62 mm
Features Precision contacts , Capacitor
Length 30.4 mm
Width 10.08 mm
Dim (L x W) 30.4 mm x 10.08 mm
Min. temperature -55 °C
Max. temperature 125 °C
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Standard IC Sockets