Technical data
Memory capacity | 0 GB |
---|---|
Features | Clip |
Colour | Red |
Playback of | MP3 |
Interfaces (output) | Headphone jack (3.5 mm) |
Interfaces (input) | microSD |
Max. battery life | 5 h |
Power supply (LOV) | rechargeable |
Product type | MP3 player |
Documents & Downloads
Mpman MP30 WOM
Highlights & Details
- Playback of MP3-data files
- MicroSD card slot for memory cards up to 16 GB
- Practical mounting clip - ideal for sport, jogging, the gym or on the go
- Metal housing
- With display for displaying artist, title, title length, etc.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: mpman
Comments
The MP3 player has no internal memory MicroSD-card is necessary.Frequently bought together
Customer reviews
Similar products
See and discover other items from category MP3 & MP4 Players