MR20-3FF-DC12 PCB relay 12 V DC 10 A 2 change-overs 1 pc(s)

  • Item no.: 505376
  • Manufacturer no.: 505376
  • EAN: 2050001013309

For reversing DC motors. It has two coils, to easily between running CW and CCW and can be switched.

This text is machine translated.

  • Warranty: 24 months
  • Item no.: 505376
  • Manufacturer no.: 505376
  • EAN: 2050001013309

For reversing DC motors. It has two coils, to easily between running CW and CCW and can be switched.

This text is machine translated.

  • Warranty: 24 months
Type MR20-3FF-DC12
Coil nominal voltage 12 V DC
R(coil) 210 Ω
Contact type 2 change-overs
Contact material AgSnO2
Switching voltage (max.) 250 V AC
Switching current (max.) 10 A
Connection Solder pins
Insulation voltage 500 V
Response time 5 ms
Fall time 2 ms
Electrical lifespan 10 x 10 4 cycles
Min. temperature -30 °C
Max. temperature +105 °C
Length 39.5 mm
Width 17.5 mm
Height 19.5 mm
Dim (L x W x H) 39.5 x 17.5 x 19.5 mm
Content 1 pc(s)
RoHS-compliant Yes
Contact type 2 CO, DPDT
Product type PCB relay

Technical data

Type MR20-3FF-DC12
Coil nominal voltage 12 V DC
R(coil) 210 Ω
Contact type 2 change-overs
Contact material AgSnO2
Switching voltage (max.) 250 V AC
Switching current (max.) 10 A
Connection Solder pins
Insulation voltage 500 V
Response time 5 ms

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays