MSA Musikinstrumente KBQ23 Bluetooth speaker Aux, FM radio, SD, USB Black
MSA Musikinstrumente KBQ23 Bluetooth speaker 1 pc(s)
- Warranty: 24 months
- Manufacturer: MSA Musikinstrumente
MSA Musikinstrumente KBQ23 Bluetooth speaker 1 pc(s)
- Warranty: 24 months
- Manufacturer: MSA Musikinstrumente
Technical data
Output rating | 5 W |
---|---|
Features | Aux , FM radio , SD , USB |
Interfaces (input) | USB , SD |
Bluetooth | 3.0 |
Transfer type | Bluetooth® |
Dim | (W x H x D) 140 x 300 x 120 mm |
Max. range | 10 m |
Colour | Black |
Max. battery life | 8 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
---|---|
Width | 140 mm |
Height | 300 mm |
Depth | 120 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
MSA Soundbox KBQ 23 Bluetooth speaker
Highlights & Details
- Integrated FM-tuner
- USB/SD input
- Built-in battery
- LED lighting system
- This text is machine translated.
Facts
- Radio mode, Bluetooth mode, audio inline mode, sdcard / USB mode
- LED screen
- Integrated rechargeable battery (operating time approx. 8 hours)
- Double loudspeaker in stereo
- LED lighting system
- Holding / transport handle
- Radio FM with integrated channel run
- Tuner with 10 favorites memory
- Additional antenna on the top
- Bluetooth connection 2.0/3.0
- Switch on, pair, and listen to music
- AUX connection (3.5mm jack)
- Title jump and FFW /- REW function
- USB stick / Micros DCARD - automatic playback of MP3 / MP4 files
- Charge at any USB port or DC5V charger (USB cable included)
- Simultaneous charging and music listening possible.
Delivery
- 1x mobile Bluetooth speaker
- 1x USB cable for charging and AUX audio-line input (DC5V to 3.5mm jack)
- 1x remote control
- Warranty: 24 months
- Manufacturer: MSA Musikinstrumente
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers